+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-320

Saw; manual,with replaceable saw blade; metal; 300mm


Manufacturer: NEO TOOLS

Manufacturer part number:
43-320
TME Symbol:
NEO-43-320

Specification

Manufacturer
NEO TOOLS
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Length
0.3m
Gross weight123.48 g
EAN code5907558447170

WATCH VIDEO

See other products in this category: Saw and Hack Saw NEO TOOLS,
*
43-320
6 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 4 pcs - 3.71 USDGross price for quantities from 4 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.