+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54-015

Cleaning cloth: sandpaper; Granularity: 240; Mounting: bur; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
54-015
TME Symbol:
NEO-54-015

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
240
Mounting
bur
Version
with holes
Dimensions
80x140mm
Quantity in set/package
5pcs.
Form
sheet
Tape material
paper
Shape
triangular
Gross weight39 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
54-015
0 in TME stock
Net price for quantities from 1 pcg - 1.63 USDGross price for quantities from 1 pcg - 1.63 USD
Net price for quantities from 5 pcg - 1.53 USDGross price for quantities from 5 pcg - 1.53 USD
Net price for quantities from 80 pcg - 1.47 USDGross price for quantities from 80 pcg - 1.47 USD
Net price for quantities from 167 pcg - 1.42 USDGross price for quantities from 167 pcg - 1.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.