+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-062

Fast cutting mill; Ø: 3.2mm; Ø: 3.2mm; high speed steel


Manufacturer: NEO TOOLS

Manufacturer part number:
55-062
TME Symbol:
NEO-55-062

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
fast cutting mill
Tip diameter
3.2mm
Plunger diameter
3.2mm
Material
high speed steel
Kind of holder
cylindrical
Tools application
  • ceramics
  • glass
  • plastic
  • steel
  • wood
Gross weight11.5 g
See other products in this category: Milling Cutters NEO TOOLS,
*
55-062
0 in TME stock
Net price for quantities from 1 pcg - 1.76 USDGross price for quantities from 1 pcg - 1.76 USD
Net price for quantities from 5 pcg - 1.64 USDGross price for quantities from 5 pcg - 1.64 USD
Net price for quantities from 50 pcg - 1.58 USDGross price for quantities from 50 pcg - 1.58 USD
Net price for quantities from 100 pcg - 1.52 USDGross price for quantities from 100 pcg - 1.52 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.