+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-072

Corundum disk; Ø: 32mm; glass fiber reinforced; 2mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
55-072
TME Symbol:
NEO-55-072

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
corundum disk
Saw diameter
32mm
Version
glass fiber reinforced
Holder socket size - mm
2mm
Quantity in set/package
10pcs.
Gross weight25.5 g
See other products in this category: Cutting and Grinding Discs NEO TOOLS,
*
55-072
0 in TME stock
Net price for quantities from 1 set - 2.13 USDGross price for quantities from 1 set - 2.13 USD
Net price for quantities from 5 set - 1.99 USDGross price for quantities from 5 set - 1.99 USD
Net price for quantities from 50 set - 1.92 USDGross price for quantities from 50 set - 1.92 USD
Net price for quantities from 100 set - 1.85 USDGross price for quantities from 100 set - 1.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.