+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-301

Diamond hole saw; Ø: 8mm; glaze,ceramic tile; Thread: M14


Manufacturer: NEO TOOLS

Manufacturer part number:
55-301
TME Symbol:
NEO-55-301

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
8mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight60 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-301
0 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 75 pcs - 7.67 USDGross price for quantities from 75 pcs - 7.67 USD
Net price for quantities from 150 pcs - 7.39 USDGross price for quantities from 150 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.