+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-303

Diamond hole saw; Ø: 12mm; glaze,ceramic tile; Thread: M14


Manufacturer: NEO TOOLS

Manufacturer part number:
55-303
TME Symbol:
NEO-55-303

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
12mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight65 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-303
0 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
Net price for quantities from 75 pcs - 8.19 USDGross price for quantities from 75 pcs - 8.19 USD
Net price for quantities from 150 pcs - 7.89 USDGross price for quantities from 150 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.