+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-304

Diamond hole saw; Ø: 16mm; glaze,ceramic tile; Thread: M14


Manufacturer: NEO TOOLS

Manufacturer part number:
55-304
TME Symbol:
NEO-55-304

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
16mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight73 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-304
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
Net price for quantities from 50 pcs - 9.25 USDGross price for quantities from 50 pcs - 9.25 USD
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.