+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-305

Diamond hole saw; Ø: 20mm; glaze,ceramic tile; Thread: M14


Manufacturer: NEO TOOLS

Manufacturer part number:
55-305
TME Symbol:
NEO-55-305

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
20mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight98 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-305
0 in TME stock
Net price for quantities from 1 pcs - 12.25 USDGross price for quantities from 1 pcs - 12.25 USD
Net price for quantities from 5 pcs - 11.43 USDGross price for quantities from 5 pcs - 11.43 USD
Net price for quantities from 50 pcs - 11.02 USDGross price for quantities from 50 pcs - 11.02 USD
Net price for quantities from 100 pcs - 10.62 USDGross price for quantities from 100 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.