+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-317

Diamond hole saw; Ø: 83mm; glaze,ceramic tile; Thread: M14


Manufacturer: NEO TOOLS

Manufacturer part number:
55-317
TME Symbol:
NEO-55-317

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
83mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight430 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-317
0 in TME stock
Net price for quantities from 1 pcs - 38.33 USDGross price for quantities from 1 pcs - 38.33 USD
Net price for quantities from 5 pcs - 35.77 USDGross price for quantities from 5 pcs - 35.77 USD
Net price for quantities from 20 pcs - 34.50 USDGross price for quantities from 20 pcs - 34.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.