+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-319

Diamond hole saw; Ø: 6mm,8mm,10mm,12mm,16mm; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
55-319
TME Symbol:
NEO-55-319

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
6mm, 8mm, 10mm, 12mm, 16mm
Cut depth
30mm
Quantity in set/package
5pcs.
Tools application
  • ceramics
  • for stoneware
  • stone
Gross weight504 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-319
0 in TME stock
Net price for quantities from 1 set - 36.33 USDGross price for quantities from 1 set - 36.33 USD
Net price for quantities from 3 set - 33.91 USDGross price for quantities from 3 set - 33.91 USD
Net price for quantities from 8 set - 32.70 USDGross price for quantities from 8 set - 32.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.