+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-321

Hole saw; Ø: 65mm; concrete; Holder: SDS-Plus®

Manufacturer: NEO TOOLS

Manufacturer part number:
55-321
TME Symbol:
NEO-55-321

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
65mm
Tools application
concrete
Cut depth
50mm
Kind of holder
SDS-Plus®
Version
impact, with pilot drill
Blade material
cemented carbide
Gross weight737 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-321
0 in TME stock
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
Net price for quantities from 5 pcs - 11.80 USDGross price for quantities from 5 pcs - 11.80 USD
Net price for quantities from 20 pcs - 11.38 USDGross price for quantities from 20 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.