+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-322

Hole saw; Ø: 80mm; concrete; Holder: SDS-Plus®


Manufacturer: NEO TOOLS

Manufacturer part number:
55-322
TME Symbol:
NEO-55-322

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
80mm
Tools application
concrete
Kind of holder
SDS-Plus®
Version
impact, with pilot drill
Blade material
cemented carbide
Gross weight937 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-322
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 13.53 USDGross price for quantities from 5 pcs - 13.53 USD
Net price for quantities from 20 pcs - 13.04 USDGross price for quantities from 20 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.