+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-325

Hole saw; Ø: 80mm; concrete; Holder: hexagonal


Manufacturer: NEO TOOLS

Manufacturer part number:
55-325
TME Symbol:
NEO-55-325

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
80mm
Tools application
concrete
Kind of holder
hexagonal
Blade material
cemented carbide
Gross weight940 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-325
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.89 USDGross price for quantities from 5 pcs - 12.89 USD
Net price for quantities from 20 pcs - 12.43 USDGross price for quantities from 20 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.