+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-327

Hole saw; Ø: 65mm; concrete; M22; impact


Manufacturer: NEO TOOLS

Manufacturer part number:
55-327
TME Symbol:
NEO-55-327

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
65mm
Tools application
concrete
Cut depth
50mm
Holder socket size - thread
M22
Version
impact
Blade material
cemented carbide
Gross weight518 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-327
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 5 pcs - 7.49 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 25 pcs - 7.22 USDGross price for quantities from 25 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.