+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-540

Hole saw; Ø: 33mm,53mm,67mm,73mm; ceramics; replaceable tips


Manufacturer: NEO TOOLS

Manufacturer part number:
55-540
TME Symbol:
NEO-55-540

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
33mm, 53mm, 67mm, 73mm
Tools application
ceramics
Version
replaceable tips
Plunger diameter
12mm
Gross weight580 g
See other products in this category: Hole Saws NEO TOOLS,
*
55-540
0 in TME stock
Net price for quantities from 1 pcs - 35.32 USDGross price for quantities from 1 pcs - 35.32 USD
Net price for quantities from 5 pcs - 32.75 USDGross price for quantities from 5 pcs - 32.75 USD
Net price for quantities from 10 pcs - 31.34 USDGross price for quantities from 10 pcs - 31.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.