+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-766

Cleaning cloth: sandpaper; Granularity: 100; Mounting: bur; 5pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
55-766
TME Symbol:
NEO-55-766

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
100
Mounting
bur
Version
with holes
Dimensions
93x93mm
Quantity in set/package
5pcs.
Form
sheet
Shape
triangular
Gross weight24 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-766
0 in TME stock
Net price for quantities from 1 pcg - 0.80 USDGross price for quantities from 1 pcg - 0.80 USD
Net price for quantities from 20 pcg - 0.75 USDGross price for quantities from 20 pcg - 0.75 USD
Net price for quantities from 100 pcg - 0.72 USDGross price for quantities from 100 pcg - 0.72 USD
Net price for quantities from 200 pcg - 0.70 USDGross price for quantities from 200 pcg - 0.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.