+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-812

Cleaning cloth: sandpaper; Granularity: 40; Mounting: bur; 3pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
55-812
TME Symbol:
NEO-55-812

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
40
Mounting
bur
Version
perforated
Dimensions
115x160mm
Quantity in set/package
3pcs.
Form
sheet
Gross weight80 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-812
0 in TME stock
Net price for quantities from 1 pcg - 1.55 USDGross price for quantities from 1 pcg - 1.55 USD
Net price for quantities from 20 pcg - 1.45 USDGross price for quantities from 20 pcg - 1.45 USD
Net price for quantities from 100 pcg - 1.40 USDGross price for quantities from 100 pcg - 1.40 USD
Net price for quantities from 200 pcg - 1.35 USDGross price for quantities from 200 pcg - 1.35 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.