+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-944

Cleaning cloth: sandpaper; Granularity: 240; Mounting: bur; Ø125mm

Manufacturer: NEO TOOLS

Manufacturer part number:
55-944
TME Symbol:
NEO-55-944

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
240
Mounting
bur
Version
with holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Gross weight43 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-944
0 in TME stock
Net price for quantities from 1 pcg - 1.04 USDGross price for quantities from 1 pcg - 1.04 USD
Net price for quantities from 20 pcg - 0.97 USDGross price for quantities from 20 pcg - 0.97 USD
Net price for quantities from 100 pcg - 0.94 USDGross price for quantities from 100 pcg - 0.94 USD
Net price for quantities from 200 pcg - 0.91 USDGross price for quantities from 200 pcg - 0.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.