+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55-986

Flap grinding wheels; Ø: 125mm; Granularity: 36; 22.2mm


Manufacturer: NEO TOOLS

Manufacturer part number:
55-986
TME Symbol:
NEO-55-986

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
36
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight97 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
55-986
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.