+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-751

Staples; L: 22mm; Ø: 1.2mm; 400pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
56-751
TME Symbol:
NEO-56-751

Specification

Manufacturer
NEO TOOLS
Type of office equipment
staples
Length
22mm
Diameter
1.2mm
Quantity in set/package
400pcs.
Related items
58G081
Gross weight162 g
See other products in this category: Office Accessories NEO TOOLS,
*
56-751
0 in TME stock
Net price for quantities from 1 pcg - 1.95 USDGross price for quantities from 1 pcg - 1.95 USD
Net price for quantities from 5 pcg - 1.82 USDGross price for quantities from 5 pcg - 1.82 USD
Net price for quantities from 20 pcg - 1.75 USDGross price for quantities from 20 pcg - 1.75 USD
Net price for quantities from 40 pcg - 1.69 USDGross price for quantities from 40 pcg - 1.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.