+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56-752

Staples; L: 25mm; Ø: 1.2mm; 400pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
56-752
TME Symbol:
NEO-56-752

Specification

Manufacturer
NEO TOOLS
Type of office equipment
staples
Length
25mm
Diameter
1.2mm
Quantity in set/package
400pcs.
Related items
58G081
Gross weight183 g
See other products in this category: Office Accessories NEO TOOLS,
*
56-752
0 in TME stock
Net price for quantities from 1 pcg - 2.03 USDGross price for quantities from 1 pcg - 2.03 USD
Net price for quantities from 5 pcg - 1.90 USDGross price for quantities from 5 pcg - 1.90 USD
Net price for quantities from 20 pcg - 1.83 USDGross price for quantities from 20 pcg - 1.83 USD
Net price for quantities from 40 pcg - 1.76 USDGross price for quantities from 40 pcg - 1.76 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.