+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-834

Cleaning cloth: sandpaper; Granularity: 180; Mounting: bur; Ø225mm


Manufacturer: NEO TOOLS

Manufacturer part number:
57-834
TME Symbol:
NEO-57-834

Specification

Manufacturer
NEO TOOLS
Type of cleaning cloth
sandpaper
Granularity
180
Mounting
bur
Version
with holes
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Gross weight132 g
See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
57-834
0 in TME stock
Net price for quantities from 1 pcg - 7.06 USDGross price for quantities from 1 pcg - 7.06 USD
Net price for quantities from 5 pcg - 6.60 USDGross price for quantities from 5 pcg - 6.60 USD
Net price for quantities from 25 pcg - 6.36 USDGross price for quantities from 25 pcg - 6.36 USD
Net price for quantities from 50 pcg - 6.13 USDGross price for quantities from 50 pcg - 6.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.