+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-862

Diamond hole saw; Ø: 102mm; Thread: UNC 1 1/4"; Cutting edges: 9


Manufacturer: NEO TOOLS

Manufacturer part number:
57-862
TME Symbol:
NEO-57-862

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
102mm
Thread
UNC 1 1/4"
Number of cutting edges
9
Working part length
420mm
Tools application
  • ceramics
  • concrete
  • reinforced concrete
Gross weight3.04 kg
See other products in this category: Hole Saws NEO TOOLS,
*
57-862
0 in TME stock
Net price for quantities from 1 pcs - 86.58 USDGross price for quantities from 1 pcs - 86.58 USD
Net price for quantities from 3 pcs - 80.81 USDGross price for quantities from 3 pcs - 80.81 USD
Net price for quantities from 5 pcs - 77.92 USDGross price for quantities from 5 pcs - 77.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.