+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-876

Diamond hole saw; Ø: 68mm; concrete,stone,brick type materials


Manufacturer: NEO TOOLS

Manufacturer part number:
57-876
TME Symbol:
NEO-57-876

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
diamond hole saw
Diameter
68mm
Thread
M16
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight514 g
See other products in this category: Hole Saws NEO TOOLS,
*
57-876
0 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 24.15 USDGross price for quantities from 5 pcs - 24.15 USD
Net price for quantities from 25 pcs - 23.46 USDGross price for quantities from 25 pcs - 23.46 USD
Net price for quantities from 50 pcs - 22.59 USDGross price for quantities from 50 pcs - 22.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.