+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-902

Hole saw; Ø: 19mm; aluminium,wood,steel; bimetal

Manufacturer: NEO TOOLS

Manufacturer part number:
57-902
TME Symbol:
NEO-57-902

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
19mm
Cut depth
50mm
Material
bimetal
Tools application
  • aluminium
  • steel
  • wood
Gross weight38 g
See other products in this category: Hole Saws NEO TOOLS,
*
57-902
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 48 pcs - 2.51 USDGross price for quantities from 48 pcs - 2.51 USD
Net price for quantities from 96 pcs - 2.41 USDGross price for quantities from 96 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.