+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-914

Hole saw; Ø: 35mm; aluminium,wood,steel; bimetal


Manufacturer: NEO TOOLS

Manufacturer part number:
57-914
TME Symbol:
NEO-57-914

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
35mm
Cut depth
50mm
Material
bimetal
Tools application
  • aluminium
  • steel
  • wood
Gross weight105 g
See other products in this category: Hole Saws NEO TOOLS,
*
57-914
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 4.67 USD
Net price for quantities from 36 pcs - 4.50 USDGross price for quantities from 36 pcs - 4.50 USD
Net price for quantities from 72 pcs - 4.34 USDGross price for quantities from 72 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.