+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-922

Hole saw; Ø: 51mm; aluminium,wood,steel; bimetal


Manufacturer: NEO TOOLS

Manufacturer part number:
57-922
TME Symbol:
NEO-57-922

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
51mm
Cut depth
44mm
Material
bimetal
Tools application
  • aluminium
  • steel
  • wood
Gross weight128 g
See other products in this category: Hole Saws NEO TOOLS,
*
57-922
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 36 pcs - 6.09 USDGross price for quantities from 36 pcs - 6.09 USD
Net price for quantities from 72 pcs - 5.87 USDGross price for quantities from 72 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.