+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-923

Hole saw; Ø: 20mm,25mm,30mm,38mm,40mm,68mm; bimetal


Manufacturer: NEO TOOLS

Manufacturer part number:
57-923
TME Symbol:
NEO-57-923

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
20mm, 25mm, 30mm, 38mm, 40mm, 68mm
Material
bimetal
Blade material
cemented carbide
Number of cutting edges
11
Tools application
  • brick type materials
  • metal
  • wood
Kit contents
  • drill bits
  • hex key
Gross weight1.532 kg
See other products in this category: Hole Saws NEO TOOLS,
*
57-923
0 in TME stock
Net price for quantities from 1 set - 52.10 USDGross price for quantities from 1 set - 52.10 USD
Net price for quantities from 5 set - 48.63 USDGross price for quantities from 5 set - 48.63 USD
Net price for quantities from 10 set - 46.89 USDGross price for quantities from 10 set - 46.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.