+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57-928

Hole saw; Ø: 67mm; aluminium,wood,steel; bimetal


Manufacturer: NEO TOOLS

Manufacturer part number:
57-928
TME Symbol:
NEO-57-928

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hole saw
Diameter
67mm
Cut depth
44mm
Material
bimetal
Tools application
  • aluminium
  • steel
  • wood
Gross weight209 g
See other products in this category: Hole Saws NEO TOOLS,
*
57-928
0 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 24 pcs - 7.67 USDGross price for quantities from 24 pcs - 7.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.