+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-006

Hacksaw blade; metal,multitool; Bosch; 34mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-006
TME Symbol:
NEO-58-006

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Application - series/manufacturer
Bosch
Material
high speed steel
Width
34mm
Tools application
  • metal
  • multitool
Gross weight36 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-006
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 75 pcs - 4.05 USDGross price for quantities from 75 pcs - 4.05 USD
Net price for quantities from 150 pcs - 3.90 USDGross price for quantities from 150 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.