+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-040

Hacksaw blade; metal,reciprocating saw; 18teeth/inch; 152mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-040
TME Symbol:
NEO-58-040

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Balde teeth density
18teeth/inch
Material
bimetal
Length
152mm
Tools application
  • metal
  • reciprocating saw
Gross weight50 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-040
4 in TME stock
Net price for quantities from 1 pcg - 4.97 USDGross price for quantities from 1 pcg - 4.97 USD
Net price for quantities from 20 pcg - 4.64 USDGross price for quantities from 20 pcg - 4.64 USD
Net price for quantities from 100 pcg - 4.47 USDGross price for quantities from 100 pcg - 4.47 USD
Net price for quantities from 200 pcg - 4.31 USDGross price for quantities from 200 pcg - 4.31 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.