+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-062

Hacksaw blade; wood,multitool; 18teeth/inch; half round; 87mm


Manufacturer: NEO TOOLS

Manufacturer part number:
58-062
TME Symbol:
NEO-58-062

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
hacksaw blade
Balde teeth density
18teeth/inch
Material
HCS
Shape
half round
Saw diameter
87mm
Number of teeth
200
Tools application
  • multitool
  • wood
Gross weight59 g
See other products in this category: Saw and Hack Saw NEO TOOLS,
*
58-062
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.54 USDGross price for quantities from 20 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 200 pcs - 3.27 USDGross price for quantities from 200 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.