+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-112-1

Measuring tape; L: 2m; Width: 16mm; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-112-1
TME Symbol:
NEO-67-112-1

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
2m
Width
16mm
Measurement tool features
magnet on the hook
Trade name
measure
Gross weight108.24 g
EAN code5907558495218

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
*
67-112-1
32 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 4 pcs - 2.83 USDGross price for quantities from 4 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.