+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-223

Measuring tape; L: 5m; Width: 25mm; Class: II; measure


Manufacturer: NEO TOOLS

Manufacturer part number:
67-223
TME Symbol:
NEO-67-223

Specification

Manufacturer
NEO TOOLS
Type of tool
measuring tape
Length
5m
Width
25mm
Material
steel
Manufacturer series
MID
Accuracy class
II
Measurement tool features
locking mechanism and hook on tape's end enables to make measurement by one person
Trade name
measure
Gross weight275.3 g
EAN code5907558499940

WATCH VIDEO

See other products in this category: Measuring Tools NEO TOOLS,
See other products from this series.:
*
67-223
11 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 6 pcs - 3.46 USDGross price for quantities from 6 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs