+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEO TOOLS | |
Type of OSH component | shoes | |
Size | 44 | |
Colour | blue-gray | |
Material | chamois | |
Conform to the norm | CE EN 20345 | |
Resistance to | oils, slip, solvent | |
Version | with metal toecap | |
Application of OSH | light industry, logistics, second work, services | |
Safety category | S1P SRA |