+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-118

Container: collective; with partitions; black; adjustable


Manufacturer: NEO TOOLS

Manufacturer part number:
84-118
TME Symbol:
NEO-84-118

Specification

Manufacturer
NEO TOOLS
Type of container
collective
Kind of container
with partitions
Colour
black
Version
adjustable
Body dimensions
390x290x65mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight567.5 g
EAN code5907558439229

WATCH VIDEO

See other products in this category: Containers and Boxes NEO TOOLS,
*
84-118
2 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 3 pcs - 11.51 USDGross price for quantities from 3 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.