+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-141

Hand truck; 575x290x110mm; platform; 200kg


Manufacturer: NEO TOOLS

Manufacturer part number:
84-141
TME Symbol:
NEO-84-141

Specification

Manufacturer
NEO TOOLS
Type of storage device
hand truck
Body dimensions
575x290x110mm
Features of warehouse equipment
anti-slip rubber
Application of warehouse equipment
useful for containers transportation, verttical elements, bags, etc.
Trade name
platform
Force
200kg
Gross weight2.8834 kg
EAN code5907558448979

WATCH VIDEO

See other products in this category: Warehouse Devices NEO TOOLS,
*
84-141
11 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 6 pcs - 12.38 USDGross price for quantities from 6 pcs - 12.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs