+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-199

Tool shelf; Width: 225mm; steel; Colour: orange-black; D: 405mm


Manufacturer: NEO TOOLS

Manufacturer part number:
84-199
TME Symbol:
NEO-84-199

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
tool shelf
Width
225mm
Material
steel
Body colour
orange-black
Depth
405mm
Height
465mm
Gross weight7.38 kg
EAN code5906692015498
See other products in this category: General Purpose Tools - Others NEO TOOLS,
*
84-199
0 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 3 pcs - 33.91 USDGross price for quantities from 3 pcs - 33.91 USD
Net price for quantities from 5 pcs - 32.70 USDGross price for quantities from 5 pcs - 32.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.