+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84-401

Hand truck; max200kg; 350x1175x180mm


Manufacturer: NEO TOOLS

Manufacturer part number:
84-401
TME Symbol:
NEO-84-401

Specification

Manufacturer
NEO TOOLS
Type of storage accessories
hand truck
Load capacity
max 200kg
Dimensions
350x1175x180mm
Gross weight8.42 kg
EAN code5907558431605
See other products in this category: Warehouse Devices NEO TOOLS,
*
84-401
2 in TME stock
Net price for quantities from 1 pcs - 70.77 USDGross price for quantities from 1 pcs - 70.77 USD
Net price for quantities from 3 pcs - 66.04 USDGross price for quantities from 3 pcs - 66.04 USD
Net price for quantities from 5 pcs - 63.69 USDGross price for quantities from 5 pcs - 63.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.