+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97-552

Noise stoppers; disposable; Attenuation level: 38dB; 1000pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
97-552
TME Symbol:
NEO-97-552

Specification

Manufacturer
NEO TOOLS
Type of OSH component
noise stoppers
Version
disposable
Attenuation level
38dB
Conform to the norm
CE EN 352-2:2002
Quantity in set/package
1000pcs.
OSH features
  • easy to use
  • provide comfortable working and living in places with high noise
Gross weight500 g
EAN code5907558481648
See other products in this category: Hearing Protection NEO TOOLS,
*
97-552
0 in TME stock
Net price for quantities from 1 pcg - 56.47 USDGross price for quantities from 1 pcg - 56.47 USD
Net price for quantities from 5 pcg - 52.71 USDGross price for quantities from 5 pcg - 52.71 USD
Net price for quantities from 20 pcg - 50.82 USDGross price for quantities from 20 pcg - 50.82 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.