+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97-554

Noise stoppers; disposable; Attenuation level: 32dB

Manufacturer: NEO TOOLS

Manufacturer part number:
97-554
TME Symbol:
NEO-97-554

Specification

Manufacturer
NEO TOOLS
Type of OSH component
noise stoppers
Version
disposable
Attenuation level
32dB
Conform to the norm
CE EN 352-2:2002
Protection class
III
Kind of package
plastic container
OSH features
  • easy to use
  • linked with elastic cord
  • provide comfortable working and living in places with high noise
Gross weight24.6 g
EAN code5907558481662
See other products in this category: Hearing Protection NEO TOOLS,
*
97-554
38 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 600 pcs - 0.91 USDGross price for quantities from 600 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs