+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97-562

Ear defenders; Attenuation level: 24dB; Protection class: III


Manufacturer: NEO TOOLS

Manufacturer part number:
97-562
TME Symbol:
NEO-97-562

Specification

Manufacturer
NEO TOOLS
Type of OSH component
ear defenders
Attenuation level
24dB
Conform to the norm
CE EN 352-2:2002
Protection class
III
OSH features
  • easy to use
  • provide comfortable working and living in places with high noise
Gross weight208 g
EAN code5907558443745
See other products in this category: Hearing Protection NEO TOOLS,
*
97-562
1 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 25 pcs - 5.71 USDGross price for quantities from 25 pcs - 5.71 USD
Net price for quantities from 50 pcs - 5.50 USDGross price for quantities from 50 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.