+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97-565

Ear defenders; Attenuation level: 36dB; Protection class: III


Manufacturer: NEO TOOLS

Manufacturer part number:
97-565
TME Symbol:
NEO-97-565

Specification

Manufacturer
NEO TOOLS
Type of OSH component
ear defenders
Attenuation level
36dB
Conform to the norm
CE EN 352-2:2002
Protection class
III
OSH features
  • easy to use
  • provide comfortable working and living in places with high noise
Gross weight327.6 g
EAN code5907558466300
See other products in this category: Hearing Protection NEO TOOLS,
*
97-565
2 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 5 pcs - 13.57 USDGross price for quantities from 5 pcs - 13.57 USD
Net price for quantities from 15 pcs - 13.08 USDGross price for quantities from 15 pcs - 13.08 USD
Net price for quantities from 30 pcs - 12.60 USDGross price for quantities from 30 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.