+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

97-567

Ear defenders; Attenuation level: 29dB; protective helmet


Manufacturer: NEO TOOLS

Manufacturer part number:
97-567
TME Symbol:
NEO-97-567

Specification

Manufacturer
NEO TOOLS
Type of OSH component
ear defenders
Attenuation level
29dB
Conform to the norm
CE
Application
protective helmet
OSH features
  • easy to use
  • provide comfortable working and living in places with high noise
Gross weight248 g
EAN code5907558485998
See other products in this category: Hearing Protection NEO TOOLS,
*
97-567
1 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 5 pcs - 8.19 USDGross price for quantities from 5 pcs - 8.19 USD
Net price for quantities from 20 pcs - 7.90 USDGross price for quantities from 20 pcs - 7.90 USD
Net price for quantities from 40 pcs - 7.61 USDGross price for quantities from 40 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.