+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NET2T25PVN007

Motor: AC; 1-phase; 1300rpm; 25W; 230VAC

Manufacturer: ELCO

Manufacturer part number:
NET2T25PVN007
TME Symbol:
NET2T25PVN007

Specification

Manufacturer
ELCO
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
1300rpm
Power
25W
Motors features
counterclockwise rotation
Supply voltage
  • 230V AC
Gross weight1.9239 kg
Certificates
See other products in this category: AC Motors ELCO,
*
NET2T25PVN007
9 in TME stock
Net price for quantities from 1 pcs - 25.38 USDGross price for quantities from 1 pcs - 25.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.