+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NFE61PT472C1H9L

Filter: anti-interference; 4700pF; SMD; 50VDC; 2A; -20÷80%; 2706


Manufacturer: MURATA

Manufacturer part number:
NFE61PT472C1H9L
TME Symbol:
NFE61PT472C1H9L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Capacitance
4.7nF
Min. insulation resistance
1GΩ
Mounting
SMD
Operating voltage
50V DC
Max. operating current
2A
Tolerance
-20...80%
Case - inch
2706
Case - mm
6816
Manufacturer series
EMIFIL
Roll diameter max.
180mm
Operating temperature
-25...85°C
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
NFE61PT472C1H9L
74810 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcsCardboard = 20 000 pcs