+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17740601.MT3

Enclosure: panel; X: 144mm; Y: 72mm; Z: 64mm; black; Uninorm


Manufacturer: BOPLA

Manufacturer part number:
17740601.MT3
TME Symbol:
NGS-7406

Specification

Manufacturer
BOPLA
Type of enclosure
panel
Dimension X
144mm
Dimension Y
72mm
Dimension Z
64mm
Body colour
black
Manufacturer series
Uninorm
Kit contents
  • fixation holders
  • front panel
Gross weight158.788 g
Certificates
EAN code4049505383283
See other products in this category: Panel Mounting Enclosures BOPLA,
See other products from this series.:
*
17740601.MT3
0 in TME stock
Net price for quantities from 1 pcs - 26.12 USDGross price for quantities from 1 pcs - 26.12 USD
Net price for quantities from 5 pcs - 24.73 USDGross price for quantities from 5 pcs - 24.73 USD
Net price for quantities from 25 pcs - 23.51 USDGross price for quantities from 25 pcs - 23.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.