+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17741601

Enclosure: panel; X: 144mm; Y: 166.5mm; Z: 72mm; PPE + PS; black; IP40


Manufacturer: BOPLA

Manufacturer part number:
17741601
TME Symbol:
NGS-7416

Specification

Manufacturer
BOPLA
Type of enclosure
panel
Dimension X
144mm
Dimension Y
166.5mm
Dimension Z
72mm
Enclosure material
PPE + PS
Body colour
black
Panel colour
transparent
IP rating
IP40
Operating temperature
-25...100°C
Gross weight236.68 g
Certificates
See other products in this category: Panel Mounting Enclosures BOPLA,
*
17741601
0 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
Net price for quantities from 5 pcs - 28.05 USDGross price for quantities from 5 pcs - 28.05 USD
Net price for quantities from 10 pcs - 25.25 USDGross price for quantities from 10 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.