+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

17960601.MT2

Enclosure: panel; X: 96mm; Y: 96mm; Z: 63mm; black; Uninorm


Manufacturer: BOPLA

Manufacturer part number:
17960601.MT2
TME Symbol:
NGS-9606

Specification

Manufacturer
BOPLA
Type of enclosure
panel
Dimension X
96mm
Dimension Y
96mm
Dimension Z
63mm
Body colour
black
Manufacturer series
Uninorm
Kit contents
  • fixation holders
  • front panel
Gross weight135.7 g
Certificates
EAN code4049505381401
See other products in this category: Panel Mounting Enclosures BOPLA,
See other products from this series.:
*
17960601.MT2
2 in TME stock
Net price for quantities from 1 pcs - 26.51 USDGross price for quantities from 1 pcs - 26.51 USD
Net price for quantities from 5 pcs - 25.09 USDGross price for quantities from 5 pcs - 25.09 USD
Net price for quantities from 25 pcs - 23.86 USDGross price for quantities from 25 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.