+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHD-0216CW-AB3

Display: OLED; alphanumeric; 16x2; Dim: 76x24.5x5mm; blue; PIN: 20


Manufacturer: NEWHAVEN DISPLAY INTERNATIONAL

Manufacturer part number:
NHD-0216CW-AB3
TME Symbol:
NHD-0216CW-AB3

Specification

Manufacturer
NEWHAVEN DISPLAY INTERNATIONAL
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Dimensions
76x24.5x5mm
Window dimensions (H x W)
58.22x13.52mm
Colour
blue
Number of pins
20
Kind of controller
US2066
Connector pinout layout
1x20
Contacts pitch
2.54mm
Digit height
5.57mm
Character width
2.97mm
Contrast
10000:1
Operating temperature
-40...85°C
Supply voltage
  • 2.8V DC
  • 5V DC
Interface
  • I2C
  • parallel
  • SPI
Display features
  • variable character size
  • wide viewing angle
Gross weight12.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays NEWHAVEN DISPLAY INTERNATIONAL,
*
NHD-0216CW-AB3
5 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 5 pcs - 24.50 USDGross price for quantities from 5 pcs - 24.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.